Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 8 | |
For Use With/Related Products | Mini-Fit Jr Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥6.56300 | ¥65.63 |
100 | ¥5.46630 | ¥546.63 |
1,000 | ¥4.37277 | ¥4,372.77 |
2,500 | ¥3.96286 | ¥9,907.15 |