Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 2 | |
For Use With/Related Products | Mini-Fit Jr Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.91600 | ¥39.16 |
100 | ¥3.04910 | ¥304.91 |
1,300 | ¥2.39568 | ¥3,114.38 |
2,600 | ¥2.17787 | ¥5,662.46 |