0039012026 | |
---|---|
DigiKey Part Number | WM23600-ND |
Manufacturer | |
Manufacturer Product Number | 0039012026 |
Description | CONN PLUG HSG 2POS PNL MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Ivory |
Datasheet | Datasheet |
EDA/CAD Models | 0039012026 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Ivory | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.13000 | ¥41.30 |
100 | ¥3.20920 | ¥320.92 |
1,000 | ¥2.52156 | ¥2,521.56 |
2,500 | ¥2.29231 | ¥5,730.78 |