0039000083 | |
---|---|
DigiKey Part Number | WM3114TR-ND - Tape & Reel (TR) WM3114CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000083 |
Description | CONN PIN 16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.88090 | ¥88.09 |
1,000 | ¥0.68954 | ¥689.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.63209 | ¥2,528.36 |
8,000 | ¥0.55548 | ¥4,443.84 |
12,000 | ¥0.53632 | ¥6,435.84 |
28,000 | ¥0.51717 | ¥14,480.76 |
100,000 | ¥0.49801 | ¥49,801.00 |