0039000122 | |
---|---|
DigiKey Part Number | WM22798TR-ND - Tape & Reel (TR) WM22798CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000122 |
Description | CONN PIN 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-28 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.86200 | ¥8.62 |
100 | ¥0.61330 | ¥61.33 |
1,000 | ¥0.51541 | ¥515.41 |
2,500 | ¥0.46635 | ¥1,165.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.44180 | ¥2,650.80 |
12,000 | ¥0.39270 | ¥4,712.40 |
30,000 | ¥0.35589 | ¥10,676.70 |
60,000 | ¥0.33135 | ¥19,881.00 |