0304902002 | |
---|---|
DigiKey Part Number | WM2985TR-ND - Tape & Reel (TR) WM2985CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0304902002 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.09200 | ¥10.92 |
100 | ¥0.78730 | ¥78.73 |
1,000 | ¥0.61639 | ¥616.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.56506 | ¥2,260.24 |
8,000 | ¥0.49656 | ¥3,972.48 |
12,000 | ¥0.47944 | ¥5,753.28 |
28,000 | ¥0.46231 | ¥12,944.68 |
100,000 | ¥0.44519 | ¥44,519.00 |