0039000207 | |
---|---|
DigiKey Part Number | WM3116TR-ND - Tape & Reel (TR) WM3116CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000207 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.96100 | ¥9.61 |
100 | ¥0.68390 | ¥68.39 |
1,000 | ¥0.57460 | ¥574.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.51991 | ¥2,079.64 |
8,000 | ¥0.47886 | ¥3,830.88 |
12,000 | ¥0.43782 | ¥5,253.84 |
28,000 | ¥0.39677 | ¥11,109.56 |
100,000 | ¥0.36940 | ¥36,940.00 |