1641R-334K | |
---|---|
DigiKey Part Number | 197-1641R-334KCT-ND - Cut Tape (CT) 197-1641R-334KTR-ND |
Manufacturer | |
Manufacturer Product Number | 1641R-334K |
Description | FIXED IND 330UH 115MA 6.4 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Molded Inductor 115 mA 6.4Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.4Ohm Max | |
Q @ Freq | 55 @ 790kHz | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
10 | ¥40.56500 | ¥405.65 |
25 | ¥36.06080 | ¥901.52 |
50 | ¥34.05600 | ¥1,702.80 |
100 | ¥31.55270 | ¥3,155.27 |
250 | ¥31.05144 | ¥7,762.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥30.04986 | ¥15,024.93 |
1,000 | ¥28.04650 | ¥28,046.50 |
2,500 | ¥26.64420 | ¥66,610.50 |