19407030400 | |
---|---|
DigiKey Part Number | 19407030400-ND |
Manufacturer | |
Manufacturer Product Number | 19407030400 |
Description | CONN HOOD TOP ENTRY SZ3A M20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19407030400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3A | |
Lock Location | Screw Locks on Hood | |
Thread Size | M20 | |
Size / Dimension | 1.787" L x 1.276" W x 2.150" H (45.40mm x 32.40mm x 54.60mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥378.90000 | ¥378.90 |
10 | ¥331.82800 | ¥3,318.28 |
25 | ¥317.48640 | ¥7,937.16 |
50 | ¥307.24580 | ¥15,362.29 |
100 | ¥297.00360 | ¥29,700.36 |
250 | ¥280.61732 | ¥70,154.33 |