910 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
280 In Stock | 1 : ¥143.34000 Bulk | Bulk | Active | 910 µF | ±20% | 450 V | 140mOhm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 3.14 A @ 120 Hz | - | - | 0.394" (10.00mm) | 1.181" (30.00mm) | 2.441" (62.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
150 In Stock | 1 : ¥21.43000 Bulk | Bulk | Active | 910 µF | ±20% | 63 V | 44mOhm @ 100kHz | 2000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 1.41 A @ 120 Hz | 2.35 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
177 In Stock | 1 : ¥48.11000 Bulk | Bulk | Active | 910 µF | ±20% | 100 V | 26mOhm @ 100kHz | 2000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 3.168 A @ 120 Hz | 5.28 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥7.31000 Bulk | Bulk | Active | 910 µF | ±20% | 25 V | 82mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 732 mA @ 120 Hz | - | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
715 In Stock | 1 : ¥12.23000 Tray | Tray | Active | 910 µF | ±20% | 35 V | 44mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 972 mA @ 120 Hz | 1.62 A @ 100 kHz | - | - | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
400 In Stock | 1 : ¥15.52000 Cut Tape (CT) 100 : ¥8.69830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 910 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.176 A @ 120 Hz | 1.96 A @ 100 kHz | 70 mOhms | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
996 In Stock | 1 : ¥15.60000 Bulk | Bulk | Active | 910 µF | ±20% | 63 V | 42mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.62 A @ 120 Hz | - | - | 0.295" (7.50mm) | 0.571" Dia (14.50mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
996 In Stock | 1 : ¥15.68000 Bulk | Bulk | Active | 910 µF | ±20% | 63 V | 47mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.38 A @ 120 Hz | - | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
974 In Stock | 1 : ¥19.70000 Bulk | Bulk | Active | 910 µF | ±20% | 80 V | 31mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.932 A @ 120 Hz | - | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.437" (36.50mm) | - | Through Hole | Radial, Can | |||
200 In Stock | 1 : ¥20.69000 Bulk | Bulk | Active | 910 µF | ±20% | 63 V | 59mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 1.38 A @ 120 Hz | 2.3 A @ 100 kHz | - | - | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
496 In Stock | 1 : ¥21.35000 Bulk | Bulk | Active | 910 µF | ±20% | 80 V | 37mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.86 A @ 120 Hz | - | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
3,000 In Stock | 1 : ¥50.33000 Bulk | Bulk | Active | 910 µF | -10%, +30% | 63 V | 69mOhm @ 100Hz | 10000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | - | 6.9 A @ 10 kHz | 22 mOhms | - | 0.709" Dia x 1.535" L (18.00mm x 39.00mm) | - | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
388 In Stock | 1 : ¥100.24000 Bulk | Bulk | Active | 910 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.31 A @ 120 Hz | 3.0723 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.673" (42.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
815 In Stock | 1 : ¥5.91000 Bulk | Bulk | Active | 910 µF | ±20% | 50 V | 37mOhm @ 100kHz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.692 A @ 120 Hz | 2.82 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
27 In Stock | 1 : ¥77.58000 Bulk | Bulk | Active | 910 µF | ±20% | 250 V | 256mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.6 A @ 100 Hz | 6.9 A @ 10 kHz | 166 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
25 In Stock | 1 : ¥129.14000 Bulk | Bulk | Active | 910 µF | ±20% | 400 V | 141.6mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.04 A @ 100 Hz | 9.48 A @ 10 kHz | 75 mOhms | 0.984" (25.00mm) | 1.575" Dia (40.00mm) | 2.441" (62.00mm) | - | Through Hole, Press-Fit | Radial, Can - Press-Fit - 5 Lead | |||
18 In Stock | 1 : ¥212.63000 Bulk | Bulk | Active | 910 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.7 A @ 120 Hz | 3.861 A @ 100 kHz | 200 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥15.84000 Cut Tape (CT) 200 : ¥9.29350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 910 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 710 mA @ 120 Hz | 1.42 A @ 100 kHz | 58 mOhms | - | 0.492" Dia (12.50mm) | 0.571" (14.50mm) | 0.535" L x 0.535" W (13.60mm x 13.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 2,000 : ¥1.20730 Bulk | Bulk | Active | 910 µF | ±20% | 16 V | 140mOhm @ 100kHz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 672 mA @ 120 Hz | 1.12 A @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥15.52000 Cut Tape (CT) 200 : ¥9.07715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 910 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 710 mA @ 120 Hz | 1.42 A @ 100 kHz | 58 mOhms | - | 0.492" Dia (12.50mm) | 0.492" (12.50mm) | 0.535" L x 0.535" W (13.60mm x 13.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥28.99000 Cut Tape (CT) 75 : ¥20.10373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 910 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.165 A @ 120 Hz | 2.33 A @ 100 kHz | 55 mOhms | - | 0.630" Dia (16.00mm) | 0.886" (22.50mm) | 0.673" L x 0.673" W (17.10mm x 17.10mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥107.38000 Bulk | Bulk | Active | 910 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.36 A @ 120 Hz | 3.1388 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.870" (47.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥164.67000 Bulk | Bulk | Active | 910 µF | ±20% | 450 V | 160mOhm @ 120Hz | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.88 A @ 120 Hz | - | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.461" (62.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1,000 : ¥1.44714 Bulk | Bulk | Active | 910 µF | ±20% | 8 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 27 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 1 : ¥4.84000 Bulk | Bulk | Not For New Designs | 910 µF | ±20% | 8 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 36 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can |