EGXF250ELL911MK15S | |
---|---|
DigiKey Part Number | 565-EGXF250ELL911MK15S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF250ELL911MK15S |
Description | CAP ALUM 910UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 910 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 82mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 82mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 732 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.30400 | ¥53.04 |
50 | ¥4.63360 | ¥231.68 |
100 | ¥3.77650 | ¥377.65 |
500 | ¥3.08952 | ¥1,544.76 |
1,000 | ¥2.66047 | ¥2,660.47 |
3,000 | ¥2.48880 | ¥7,466.40 |
5,000 | ¥2.36009 | ¥11,800.45 |