Aluminum Electrolytic Capacitors

Results: 105
Product Status
ActiveObsolete
Capacitance
160 µF200 µF220 µF270 µF300 µF360 µF390 µF430 µF470 µF510 µF560 µF620 µF
Voltage - Rated
25 V35 V50 V63 V80 V100 V
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz19mOhm @ 100kHz20mOhm @ 100kHz21mOhm @ 100kHz22mOhm @ 100kHz23mOhm @ 100kHz24mOhm @ 100kHz25mOhm @ 100kHz26mOhm @ 100kHz27mOhm @ 100kHz28mOhm @ 100kHz29mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 135°C3000 Hrs @ 135°C
Ripple Current @ Low Frequency
632 mA @ 120 Hz664 mA @ 120 Hz820 mA @ 120 Hz895 mA @ 120 Hz1.025 A @ 120 Hz1.07 A @ 120 Hz1.135 A @ 120 Hz1.175 A @ 120 Hz1.2 A @ 120 Hz1.26 A @ 120 Hz1.284 A @ 120 Hz1.395 A @ 120 Hz
Ripple Current @ High Frequency
1.58 A @ 100 kHz1.64 A @ 100 kHz1.66 A @ 100 kHz1.79 A @ 100 kHz2.05 A @ 100 kHz2.14 A @ 100 kHz2.27 A @ 100 kHz2.35 A @ 100 kHz2.4 A @ 100 kHz2.52 A @ 100 kHz2.76 A @ 100 kHz2.79 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)0.276" (7.00mm)0.295" (7.50mm)
Size / Dimension
0.492" Dia (12.50mm)0.571" Dia (14.50mm)0.630" Dia (16.00mm)0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)1.043" (26.50mm)1.050" (26.67mm)1.240" (31.50mm)1.378" (35.00mm)1.437" (36.50mm)1.634" (41.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
105Results
Applied FiltersRemove All

Showing
of 105
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
GPD SERIES
EGPD800ELL162MM40H
CAP ALUM 1600UF 20% 80V RADIAL
Chemi-Con
2,006
In Stock
1 : ¥31.61000
Bulk
Bulk
Active
1600 µF
±20%
80 V
21mOhm @ 100kHz
2000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
3.396 A @ 120 Hz
5.66 A @ 100 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.634" (41.50mm)
-
Through Hole
Radial, Can
EGPD800ELL391MK25H
EGPD500ELL821MK25H
CAP ALUM 820UF 20% 50V RADIAL TH
Chemi-Con
5,445
In Stock
1 : ¥10.84000
Bulk
Bulk
Active
820 µF
±20%
50 V
58mOhm @ 100kHz
3000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
2.01 A @ 120 Hz
3.35 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
EGPD250ELL302MK25H
EGPD250ELL302MK25H
CAP ALUM 3000UF 20% 25V RADIAL
Chemi-Con
1,659
In Stock
1 : ¥11.25000
Bulk
Bulk
Active
3000 µF
±20%
25 V
33mOhm @ 100kHz
3000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
2.61 A @ 120 Hz
3.48 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.050" (26.67mm)
-
Through Hole
Radial, Can
EGPD101ELL221MK25H
EGPD101ELL221MK25H
CAP ALUM 220UF 20% 100V RADIAL
Chemi-Con
2,661
In Stock
1 : ¥11.74000
Bulk
Bulk
Active
220 µF
±20%
100 V
68mOhm @ 100kHz
2000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
1.07 A @ 120 Hz
2.14 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
EGPD800ELL391MK25H
EGPD800ELL391MK25H
CAP ALUM 390UF 20% 80V RADIAL TH
Chemi-Con
1,420
In Stock
1 : ¥15.76000
Bulk
Bulk
Active
390 µF
±20%
80 V
52mOhm @ 100kHz
2000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
1.26 A @ 120 Hz
2.52 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
GPD SERIES 16x31.5mm
EGPD800ELL751ML30H
CAP ALUM 750UF 20% 80V RADIAL TH
Chemi-Con
4,803
In Stock
1 : ¥24.71000
Bulk
Bulk
Active
750 µF
±20%
80 V
34mOhm @ 100kHz
2000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
2.316 A @ 120 Hz
3.86 A @ 100 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.240" (31.50mm)
-
Through Hole
Radial, Can
GPD SERIES 16x26.5mm
EGPD101ELL391ML25H
CAP ALUM 390UF 20% 100V RADIAL
Chemi-Con
1,644
In Stock
1 : ¥29.80000
Bulk
Bulk
Active
390 µF
±20%
100 V
48mOhm @ 100kHz
2000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
1.395 A @ 120 Hz
2.79 A @ 100 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
GPD SERIES
EGPD800ELL751MK40H
CAP ALUM 750UF 20% 80V RADIAL TH
Chemi-Con
420
In Stock
1 : ¥30.21000
Bulk
Bulk
Active
750 µF
±20%
80 V
31mOhm @ 100kHz
2000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
2.766 A @ 120 Hz
4.61 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.634" (41.50mm)
-
Through Hole
Radial, Can
GPD SERIES
EGPD250ELL123MM40H
CAP ALUM 12000UF 20% 25V RADIAL
Chemi-Con
171
In Stock
1 : ¥34.56000
Bulk
Bulk
Active
12000 µF
±20%
25 V
18mOhm @ 100kHz
3000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
3.468 A @ 120 Hz
4.08 A @ 100 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.634" (41.50mm)
-
Through Hole
Radial, Can
GPD SERIES
EGPD350ELL752MM40H
CAP ALUM 7500UF 20% 35V RADIAL
Chemi-Con
2,216
In Stock
1 : ¥35.96000
Bulk
Bulk
Active
7500 µF
±20%
35 V
18mOhm @ 100kHz
3000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
6.0095 A @ 120 Hz
7.07 A @ 100 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.634" (41.50mm)
-
Through Hole
Radial, Can
GPD SERIES
EGPD630ELL242MM40H
CAP ALUM 2400UF 20% 63V RADIAL
Chemi-Con
426
In Stock
1 : ¥37.03000
Bulk
Bulk
Active
2400 µF
±20%
63 V
21mOhm @ 100kHz
2000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
4.245 A @ 120 Hz
5.66 A @ 100 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.634" (41.50mm)
-
Through Hole
Radial, Can
GPD SERIES
EGPD630ELL751MK30H
CAP ALUM 750UF 20% 63V RADIAL TH
Chemi-Con
1,158
In Stock
1 : ¥11.58000
Bulk
Bulk
Active
750 µF
±20%
63 V
42mOhm @ 100kHz
2000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
2.3325 A @ 120 Hz
3.11 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.240" (31.50mm)
-
Through Hole
Radial, Can
GPD SERIES
EGPD800ELL511MK30H
CAP ALUM 510UF 20% 80V RADIAL TH
Chemi-Con
1,126
In Stock
1 : ¥12.23000
Bulk
Bulk
Active
510 µF
±20%
80 V
42mOhm @ 100kHz
2000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
1.555 A @ 120 Hz
3.11 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.240" (31.50mm)
-
Through Hole
Radial, Can
EGPD101ELL271ML20H
EGPD101ELL271ML20H
CAP ALUM 270UF 20% 100V RADIAL
Chemi-Con
3,211
In Stock
1 : ¥14.45000
Bulk
Bulk
Active
270 µF
±20%
100 V
67mOhm @ 100kHz
2000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
1.025 A @ 120 Hz
2.05 A @ 100 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
EGPD800ELL391MK25H
EGPD350ELL182MK25H
CAP ALUM 1800UF 20% 35V RADIAL
Chemi-Con
5,691
In Stock
1 : ¥16.09000
Bulk
Bulk
Active
1800 µF
±20%
35 V
33mOhm @ 100kHz
3000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
2.088 A @ 120 Hz
3.48 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
EGPD350ELL242MM20H
EGPD350ELL242MM20H
CAP ALUM 2400UF 20% 35V RADIAL
Chemi-Con
970
In Stock
1 : ¥17.08000
Bulk
Bulk
Active
2400 µF
±20%
35 V
34mOhm @ 100kHz
3000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
2.4375 A @ 120 Hz
3.25 A @ 100 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
GPD SERIES 18x21.5mm
EGPD101ELL361MM20H
CAP ALUM 360UF 20% 100V RADIAL
Chemi-Con
1,031
In Stock
1 : ¥17.98000
Bulk
Bulk
Active
360 µF
±20%
100 V
61mOhm @ 100kHz
2000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
1.135 A @ 120 Hz
2.27 A @ 100 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
GPD SERIES
EGPD350ELL222MK30H
CAP ALUM 2200UF 20% 35V RADIAL
Chemi-Con
802
In Stock
1 : ¥18.14000
Bulk
Bulk
Active
2200 µF
±20%
35 V
28mOhm @ 100kHz
3000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
3.3675 A @ 120 Hz
4.49 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.240" (31.50mm)
-
Through Hole
Radial, Can
GPD SERIES
EGPD101ELL161MK20H
CAP ALUM 160UF 20% 100V RADIAL
Chemi-Con
844
In Stock
1 : ¥19.54000
Bulk
Bulk
Active
160 µF
±20%
100 V
90mOhm @ 100kHz
2000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
632 mA @ 120 Hz
1.58 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
EGPD800ELL391MK25H
EGPD630ELL561MK25H
CAP ALUM 560UF 20% 63V RADIAL TH
Chemi-Con
844
In Stock
1 : ¥19.87000
Bulk
Bulk
Active
560 µF
±20%
63 V
52mOhm @ 100kHz
2000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
1.26 A @ 120 Hz
2.52 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
GPD SERIES 18x26.5mm
EGPD101ELL511MM25H
CAP ALUM 510UF 20% 100V RADIAL
Chemi-Con
1,468
In Stock
1 : ¥20.85000
Bulk
Bulk
Active
510 µF
±20%
100 V
45mOhm @ 100kHz
2000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
1.46 A @ 120 Hz
2.92 A @ 100 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
GPD SERIES 18x21.5mm
EGPD630ELL911MM20H
CAP ALUM 910UF 20% 63V RADIAL TH
Chemi-Con
150
In Stock
1 : ¥21.43000
Bulk
Bulk
Active
910 µF
±20%
63 V
44mOhm @ 100kHz
2000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
1.41 A @ 120 Hz
2.35 A @ 100 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
EGPD250ELL472MK35H
EGPD250ELL472MK35H
CAP ALUM 4700UF 20% 25V RADIAL
Chemi-Con
1,830
In Stock
1 : ¥21.51000
Bulk
Bulk
Active
4700 µF
±20%
25 V
25mOhm @ 100kHz
3000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
4.369 A @ 120 Hz
5.14 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.437" (36.50mm)
-
Through Hole
Radial, Can
GPD SERIES 16x26.5mm
EGPD250ELL472ML25H
CAP ALUM 4700UF 20% 25V RADIAL
Chemi-Con
878
In Stock
1 : ¥26.19000
Bulk
Bulk
Active
4700 µF
±20%
25 V
28mOhm @ 100kHz
3000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
3.621 A @ 120 Hz
4.26 A @ 100 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
GPD SERIES 18x26.5mm
EGPD500ELL182MM25H
CAP ALUM 1800UF 20% 50V RADIAL
Chemi-Con
666
In Stock
1 : ¥27.01000
Bulk
Bulk
Active
1800 µF
±20%
50 V
33mOhm @ 100kHz
3000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
2.538 A @ 120 Hz
4.23 A @ 100 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
Showing
of 105

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.