EGPD350ELL752MM40H | |
---|---|
DigiKey Part Number | 565-3806-ND |
Manufacturer | |
Manufacturer Product Number | EGPD350ELL752MM40H |
Description | CAP ALUM 7500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 7500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 18mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 6.0095 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.07 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.96000 | ¥35.96 |
10 | ¥30.91000 | ¥309.10 |
50 | ¥28.03820 | ¥1,401.91 |
200 | ¥23.14880 | ¥4,629.76 |
600 | ¥20.12948 | ¥12,077.69 |
1,000 | ¥18.69159 | ¥18,691.59 |
2,600 | ¥18.33215 | ¥47,663.59 |