EGPD800ELL751ML30H | |
---|---|
DigiKey Part Number | 565-3821-ND |
Manufacturer | |
Manufacturer Product Number | EGPD800ELL751ML30H |
Description | CAP ALUM 750UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 750 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 34mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 34mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 2.316 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.86 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
10 | ¥18.98100 | ¥189.81 |
50 | ¥17.43440 | ¥871.72 |
100 | ¥14.45660 | ¥1,445.66 |
500 | ¥11.62312 | ¥5,811.56 |
1,000 | ¥10.17022 | ¥10,170.22 |
2,500 | ¥9.80700 | ¥24,517.50 |
5,000 | ¥9.44379 | ¥47,218.95 |