EGPD101ELL391ML25H | |
---|---|
DigiKey Part Number | 565-3827-ND |
Manufacturer | |
Manufacturer Product Number | EGPD101ELL391ML25H |
Description | CAP ALUM 390UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 48mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 48mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 1.395 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.79 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.80000 | ¥29.80 |
10 | ¥22.90500 | ¥229.05 |
50 | ¥20.69200 | ¥1,034.60 |
100 | ¥17.80460 | ¥1,780.46 |
500 | ¥13.95486 | ¥6,977.43 |
1,000 | ¥12.99243 | ¥12,992.43 |
2,500 | ¥12.51118 | ¥31,277.95 |
5,000 | ¥12.27060 | ¥61,353.00 |