EGPD350ELL182MK25H | |
---|---|
DigiKey Part Number | 565-3801-ND |
Manufacturer | |
Manufacturer Product Number | EGPD350ELL182MK25H |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 33mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 33mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 2.088 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.48 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥12.37200 | ¥123.72 |
50 | ¥11.36400 | ¥568.20 |
100 | ¥9.42240 | ¥942.24 |
500 | ¥7.57552 | ¥3,787.76 |
1,000 | ¥6.62851 | ¥6,628.51 |
2,500 | ¥6.39182 | ¥15,979.55 |
5,000 | ¥6.15509 | ¥30,775.45 |