EGPD250ELL472MK35H | |
---|---|
DigiKey Part Number | 565-4205-ND |
Manufacturer | |
Manufacturer Product Number | EGPD250ELL472MK35H |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 25mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 4.369 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.14 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥16.51000 | ¥165.10 |
50 | ¥15.16360 | ¥758.18 |
100 | ¥12.57330 | ¥1,257.33 |
500 | ¥10.10956 | ¥5,054.78 |
1,000 | ¥8.84582 | ¥8,845.82 |
2,500 | ¥8.52989 | ¥21,324.72 |
5,000 | ¥8.21396 | ¥41,069.80 |