4700 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,717 In Stock | 1 : ¥11.74000 Bulk | Bulk | Active | 4700 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.344 A @ 120 Hz | 2.93 A @ 100 kHz | 21 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
25,490 In Stock | 1 : ¥14.45000 Bulk | Bulk | Active | 4700 µF | ±20% | 35 V | 113mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.46 A @ 120 Hz | 3.08 A @ 20 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,578 In Stock | 1 : ¥14.94000 Bulk | Bulk | Active | 4700 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.5 A @ 120 Hz | 2.55 A @ 10 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
10,409 In Stock | 1 : ¥16.50000 Bulk | Bulk | Active | 4700 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.75 A @ 120 Hz | 2.013 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
7,293 In Stock | 1 : ¥17.49000 Cut Tape (CT) 125 : ¥10.25112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4700 µF | ±20% | 16 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.545 A @ 120 Hz | 2 A @ 100 kHz | 33 mOhms | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
57,524 In Stock 10,200 Factory | 1 : ¥18.23000 Bulk | Bulk | Active | 4700 µF | ±20% | 35 V | 113mOhm | 3000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | - | - | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
12,385 In Stock | 1 : ¥18.64000 Bulk | Bulk | Not For New Designs | 4700 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.71 A @ 120 Hz | 1.9665 A @ 10 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.299" (33.00mm) | - | Through Hole | Radial, Can | |||
4,508 In Stock | 1 : ¥19.79000 Bulk | Bulk | Not For New Designs | 4700 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.7 A @ 120 Hz | 3.105 A @ 10 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can | |||
1,590 In Stock | 1 : ¥21.43000 Bulk | Bulk | Active | 4700 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 3.128 A @ 120 Hz | 3.68 A @ 100 kHz | 15 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.398" (35.50mm) | - | Through Hole | Radial, Can | |||
3,095 In Stock | 1 : ¥22.41000 Bulk | Bulk | Not For New Designs | 4700 µF | ±20% | 35 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.46 A @ 120 Hz | 2.829 A @ 10 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
9,905 In Stock 1,600 Factory | 1 : ¥23.97000 Bulk | Bulk | Active | 4700 µF | ±20% | 25 V | 84.7mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.19 A @ 120 Hz | 2.8032 A @ 50 kHz | - | - | 0.630" Dia x 1.614" L (16.00mm x 41.00mm) | - | - | Through Hole | Axial, Can | |||
21,747 In Stock 15,000 Factory | 1 : ¥24.96000 Bulk | Bulk | Active | 4700 µF | ±20% | 50 V | 99mOhm | 3000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | - | - | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.378" (35.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
4,832 In Stock | 1 : ¥28.24000 Bulk | Bulk | Active | 4700 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2 A @ 120 Hz | 2.3 A @ 20 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
14,820 In Stock | 1 : ¥28.73000 Bulk | Bulk | Active | 4700 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.91 A @ 120 Hz | 2.196 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
5,368 In Stock 6,300 Factory | 1 : ¥28.82000 Bulk | Bulk | Active | 4700 µF | ±20% | 50 V | 99mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.01 A @ 120 Hz | 3.76 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
6,690 In Stock | 1 : ¥35.71000 Bulk | Bulk | Active | 4700 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.2 A @ 120 Hz | 2.5 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
8,051 In Stock | 1 : ¥36.21000 Bulk | Bulk | Active | 4700 µF | ±20% | 50 V | 110mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3 A @ 120 Hz | 3.5 A @ 20 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
6,149 In Stock 10,400 Factory | 1 : ¥38.01000 Bulk | Bulk | Active | 4700 µF | ±20% | 63 V | 85mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.54 A @ 120 Hz | 4.43 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,432 In Stock | 1 : ¥40.39000 Bulk | Bulk | Active | 4700 µF | ±20% | 63 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.83 A @ 120 Hz | 3.2545 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
5,203 In Stock | 1 : ¥42.86000 Bulk | Bulk | Active | 4700 µF | ±20% | 63 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.97 A @ 120 Hz | 3.4155 A @ 10 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
26,202 In Stock 7,850 Factory | 1 : ¥46.22000 Bulk | Bulk | Active | 4700 µF | ±20% | 63 V | 80mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.9 A @ 120 Hz | 5.6 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
8,529 In Stock 5,960 Factory | 1 : ¥47.04000 Bulk | Bulk | Active | 4700 µF | ±20% | 80 V | 71mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.12 A @ 120 Hz | 5.15 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
882 In Stock | 1 : ¥47.04000 Bulk | Bulk | Active | 4700 µF | ±20% | 80 V | 65mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.09 A @ 120 Hz | 4.7 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
557 In Stock | 1 : ¥47.04000 Bulk | Bulk | Active | 4700 µF | ±20% | 100 V | 53mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.8 A @ 120 Hz | 4.56 A @ 100 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,991 In Stock | 1 : ¥51.15000 Bulk | Bulk | Active | 4700 µF | ±20% | 100 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.23 A @ 120 Hz | 6.0145 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In |