Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,416 In Stock | 1 : ¥29.80000 Bulk | Bulk | Active | 3300 µF | ±20% | 50 V | 100mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.7 A @ 120 Hz | 3.1 A @ 20 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
12,543 In Stock 2,600 Factory | 1 : ¥31.53000 Bulk | Bulk | Active | 15000 µF | ±20% | 35 V | 36mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.6 A @ 120 Hz | 6.4 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,441 In Stock 2,900 Factory | 1 : ¥35.88000 Bulk | Bulk | Active | 10000 µF | ±20% | 35 V | 50mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.4 A @ 120 Hz | 5.1 A @ 20 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
8,051 In Stock | 1 : ¥36.21000 Bulk | Bulk | Active | 4700 µF | ±20% | 50 V | 110mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3 A @ 120 Hz | 3.5 A @ 20 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
5,156 In Stock | 1 : ¥37.27000 Bulk | Bulk | Active | 6800 µF | ±20% | 80 V | 45mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.16 A @ 120 Hz | 5.93 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,248 In Stock | 1 : ¥42.53000 Bulk | Bulk | Active | 8200 µF | ±20% | 50 V | 40mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.4 A @ 120 Hz | 5.1 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
11,010 In Stock | 1 : ¥43.43000 Bulk | Bulk | Active | 47000 µF | ±20% | 25 V | 17mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8 A @ 120 Hz | 9.2 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
26,202 In Stock 7,850 Factory | 1 : ¥46.22000 Bulk | Bulk | Active | 4700 µF | ±20% | 63 V | 80mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.9 A @ 120 Hz | 5.6 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
14,034 In Stock | 1 : ¥47.04000 Bulk | Bulk | Active | 10000 µF | ±20% | 50 V | 40mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5 A @ 120 Hz | 5.7 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
882 In Stock | 1 : ¥47.04000 Bulk | Bulk | Active | 4700 µF | ±20% | 80 V | 65mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.09 A @ 120 Hz | 4.7 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,842 In Stock | 1 : ¥47.53000 Bulk | Bulk | Active | 22000 µF | ±20% | 35 V | 26mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.1 A @ 120 Hz | 7 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
411 In Stock | 1 : ¥47.86000 Bulk | Bulk | Active | 10000 µF | ±20% | 50 V | 40mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5 A @ 120 Hz | 5.7 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
4,329 In Stock | 1 : ¥52.46000 Bulk | Bulk | Active | 18000 µF | ±20% | 35 V | 480mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.7 A @ 120 Hz | 6.5 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
6,889 In Stock | 1 : ¥57.63000 Bulk | Bulk | Active | 18000 µF | ±20% | 50 V | 28mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.94 A @ 120 Hz | 7.98 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,185 In Stock | 1 : ¥57.80000 Bulk | Bulk | Active | 15000 µF | ±20% | 35 V | 36mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.6 A @ 120 Hz | 6.4 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,314 In Stock | 1 : ¥58.62000 Bulk | Bulk | Active | 1800 µF | ±20% | 200 V | 111mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.3 A @ 120 Hz | 6 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,728 In Stock | 1 : ¥66.99000 Bulk | Bulk | Active | 68000 µF | ±20% | 16 V | 18mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9 A @ 120 Hz | 10.4 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,272 In Stock | 1 : ¥69.04000 Tray | Tray | Active | 10000 µF | ±20% | 35 V | 50mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.4 A @ 120 Hz | 5.1 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
923 In Stock | 1 : ¥73.89000 Bulk | Bulk | Active | 10000 µF | ±20% | 80 V | 33mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.4 A @ 120 Hz | 7.34 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,812 In Stock | 1 : ¥83.25000 Bulk | Bulk | Active | 47000 µF | ±20% | 35 V | 15mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.5 A @ 120 Hz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,727 In Stock | 1 : ¥86.53000 Bulk | Bulk | Active | 680 µF | ±20% | 400 V | 270mOhm @ 120Hz | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 3 A @ 120 Hz | 4.2 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,361 In Stock | 1 : ¥89.24000 Bulk | Bulk | Active | 22000 µF | ±20% | 50 V | 20mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.6 A @ 120 Hz | 8.71 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
7,199 In Stock 2,720 Factory | 1 : ¥94.99000 Bulk | Bulk | Active | 33000 µF | ±20% | 35 V | 18mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.15 A @ 120 Hz | 8.22 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
8,118 In Stock | 1 : ¥106.15000 Tray | Tray | Active | 6800 µF | ±20% | 100 V | 50mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.6 A @ 120 Hz | 7.59 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,391 In Stock | 1 : ¥32.43000 Bulk | Bulk | Active | 10000 µF | ±20% | 16 V | 75mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.8 A @ 120 Hz | 4.3 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In |