478TTA025M | |
---|---|
DigiKey Part Number | 1572-1163-ND |
Manufacturer | |
Manufacturer Product Number | 478TTA025M |
Description | CAP ALUM 4700UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 84.7mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 84.7mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.19 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.8032 A @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia x 1.614" L (16.00mm x 41.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥20.61500 | ¥206.15 |
50 | ¥18.69860 | ¥934.93 |
100 | ¥16.88100 | ¥1,688.10 |