SLPX472M063E3P3 | |
---|---|
DigiKey Part Number | 338-1629-ND |
Manufacturer | |
Manufacturer Product Number | SLPX472M063E3P3 |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 85mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 85mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.54 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.43 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.01000 | ¥38.01 |
10 | ¥29.21000 | ¥292.10 |
50 | ¥26.38460 | ¥1,319.23 |
100 | ¥22.70340 | ¥2,270.34 |
500 | ¥17.79442 | ¥8,897.21 |
1,000 | ¥16.56722 | ¥16,567.22 |
2,500 | ¥15.95362 | ¥39,884.05 |
5,000 | ¥15.64682 | ¥78,234.10 |