8AX910MEFC10X9 | |
---|---|
DigiKey Part Number | 1189-2381-ND |
Manufacturer | |
Manufacturer Product Number | 8AX910MEFC10X9 |
Description | CAP ALUM 910UF 20% 8V RADIAL TH |
Customer Reference | |
Detailed Description | 910 µF 8 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 8AX910MEFC10X9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 8 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Impedance | 36 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.04600 | ¥30.46 |
50 | ¥2.24620 | ¥112.31 |
100 | ¥1.99090 | ¥199.09 |
500 | ¥1.55838 | ¥779.19 |
1,000 | ¥1.42514 | ¥1,425.14 |
3,000 | ¥1.28555 | ¥3,856.65 |
5,000 | ¥1.20246 | ¥6,012.30 |