Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
280 In Stock | 1 : ¥143.34000 Bulk | Bulk | Active | 910 µF | ±20% | 450 V | 140mOhm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 3.14 A @ 120 Hz | 0.394" (10.00mm) | 1.181" (30.00mm) | 2.441" (62.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
970 In Stock | 1 : ¥74.13000 Bulk | Bulk | Active | 360 µF | ±20% | 450 V | 330mOhm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.81 A @ 120 Hz | 0.394" (10.00mm) | 0.984" Dia x 1.575" L (25.00mm x 40.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
928 In Stock | 1 : ¥89.82000 Bulk | Bulk | Active | 530 µF | ±20% | 450 V | 220mOhm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.52 A @ 120 Hz | 0.394" (10.00mm) | 0.984" (25.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
598 In Stock | 1 : ¥94.08000 Bulk | Bulk | Active | 560 µF | ±20% | 450 V | 220mOhm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.07 A @ 120 Hz | 0.394" (10.00mm) | 1.181" (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥148.27000 Bulk | Bulk | Active | 1 mF | ±20% | 450 V | 130mOhm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.89 A @ 120 Hz | 0.394" (10.00mm) | 1.378" (35.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥130.41000 Bulk | Bulk | Active | 780 µF | ±20% | 450 V | 170mOhm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 3.2 A @ 120 Hz | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 3.248" (82.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥224.35000 Bulk | Bulk | Active | 1.5 mF | ±20% | 450 V | 90mOhm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 4.97 A @ 120 Hz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 4.035" (102.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥286.58000 Bulk | Bulk | Active | 2.06 mF | ±20% | 450 V | 70mOhm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 5.62 A @ 120 Hz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 4.035" (102.50mm) | - | Through Hole | Radial, Can - Snap-In |