B43657C5158M057 | |
---|---|
DigiKey Part Number | 495-B43657C5158M057-ND |
Manufacturer | |
Manufacturer Product Number | B43657C5158M057 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 90mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.97 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 4.035" (102.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.35000 | ¥224.35 |
10 | ¥206.65600 | ¥2,066.56 |
60 | ¥183.03683 | ¥10,982.21 |
120 | ¥164.01117 | ¥19,681.34 |