1.5 mF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,428 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | 1500 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.176 A @ 120 Hz | 1.96 A @ 100 kHz | 20 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
15,209 In Stock | 1 : ¥7.22000 Cut Tape (CT) 500 : ¥3.04108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1500 µF | ±20% | 6.3 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 637.5 mA @ 120 Hz | 850 mA @ 100 kHz | 80 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
3,623 In Stock | 1 : ¥13.87000 Bulk | Bulk | Active | 1500 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3 A @ 120 Hz | 3.75 A @ 100 kHz | 12 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
5,299 In Stock | 1 : ¥24.14000 Bulk | Bulk | Not For New Designs | 1500 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.286 A @ 120 Hz | 3.81 A @ 100 kHz | 19 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can | |||
157 In Stock | 1 : ¥32.18000 Cut Tape (CT) 75 : ¥17.48253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1500 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 990 mA @ 120 Hz | 1.65 A @ 100 kHz | 72 mOhms | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
1,137 In Stock | 1 : ¥35.71000 Bulk | Bulk | Active | 1500 µF | ±20% | 25 V | 179mOhm | 8000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 1.235 A @ 10 kHz | 95 mOhms | - | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | - | - | Through Hole | Axial, Can | |||
1,776 In Stock | 1 : ¥55.17000 Bulk | Bulk | Active | 1500 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.08 A @ 120 Hz | 4.62 A @ 50 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
4,362 In Stock | 1 : ¥56.16000 Bulk | Bulk | Active | 1500 µF | ±20% | 200 V | 133mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.8 A @ 120 Hz | 3.92 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
686 In Stock | 1 : ¥58.37000 Bulk | Bulk | Active | 1500 µF | ±20% | 63 V | 105mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 1.87 A @ 100 Hz | - | 72 mOhms | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,769 In Stock | 1 : ¥60.59000 Bulk | Bulk | Active | 1500 µF | ±20% | 200 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.57 A @ 120 Hz | 3.855 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,317 In Stock | 1 : ¥65.35000 Bulk | Bulk | Active | 1500 µF | ±20% | 250 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.33 A @ 120 Hz | 6.495 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
12,110 In Stock | 1 : ¥88.26000 Bulk | Bulk | Active | 1500 µF | ±20% | 250 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.5 A @ 120 Hz | 3.5 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,906 In Stock | 1 : ¥88.99000 Bulk | Bulk | Active | 1500 µF | ±20% | 250 V | 133mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.33 A @ 120 Hz | 6.37 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.772" (45.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
822 In Stock | 1 : ¥138.01000 Bulk | Bulk | Active | 1500 µF | ±20% | 350 V | 166mOhm | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 3.8 A @ 120 Hz | 5.25 A @ 20 kHz | - | - | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
427 In Stock | 1 : ¥142.44000 Bulk | Bulk | Active | 1500 µF | ±20% | 200 V | 170mOhm @ 100Hz | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.56 A @ 120 Hz | - | 155 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,175 In Stock | 1 : ¥178.48000 Bulk | Bulk | Active | 1500 µF | ±20% | 400 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 5.5 A @ 120 Hz | 7.7 A @ 20 kHz | - | - | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
369 In Stock | 1 : ¥303.93000 Bulk | Bulk | Not For New Designs | 1500 µF | ±20% | 400 V | 60mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.2 A @ 100 Hz | - | 70 mOhms | - | 1.575" Dia (40.00mm) | 4.094" (104.00mm) | - | Through Hole | Radial, Can - 5 Lead | |||
6,148 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | 1500 µF | ±20% | 6.3 V | - | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.248 A @ 120 Hz | 1.56 A @ 100 kHz | 30 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
3,906 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥1.52497 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1500 µF | ±20% | 6.3 V | - | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.248 A @ 120 Hz | 1.56 A @ 100 kHz | 30 mOhms | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
12,614 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | 1500 µF | ±20% | 10 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.432 A @ 120 Hz | 1.79 A @ 100 kHz | 28 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
4,883 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | 1500 µF | ±20% | 6.3 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.12 A @ 120 Hz | 1.4 A @ 100 kHz | 46 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
66,951 In Stock | 1 : ¥4.68000 Cut Tape (CT) 500 : ¥1.88710 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1500 µF | ±20% | 10 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.432 A @ 120 Hz | 1.79 A @ 100 kHz | 28 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
1,243 In Stock | 1 : ¥4.68000 Bulk | Bulk | Not For New Designs | 1500 µF | ±20% | 10 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.2 A @ 120 Hz | 2 A @ 100 kHz | 30 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
2,225 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | 1500 µF | ±20% | 10 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 900 mA @ 120 Hz | 1.5 A @ 100 kHz | 29 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
2,130 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | 1500 µF | ±20% | 10 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.056 A @ 120 Hz | 1.76 A @ 100 kHz | 28 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can |