Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,326 In Stock | 1 : ¥34.32000 Bulk | Bulk | Active | 470 µF | ±20% | 250 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.3 A @ 120 Hz | 1.95 A @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,769 In Stock | 1 : ¥60.59000 Bulk | Bulk | Active | 1500 µF | ±20% | 200 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.57 A @ 120 Hz | 3.855 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
4,862 In Stock | 1 : ¥91.29000 Bulk | Bulk | Active | 470 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.55 A @ 120 Hz | 2.2165 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
563 In Stock | 1 : ¥38.75000 Bulk | Bulk | Active | 1200 µF | ±20% | 160 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.3 A @ 120 Hz | 3.45 A @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,256 In Stock | 1 : ¥43.43000 Bulk | Bulk | Active | 270 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.05 A @ 120 Hz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
525 In Stock | 1 : ¥64.45000 Bulk | Bulk | Active | 390 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.55 A @ 120 Hz | 2.2165 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
285 In Stock | 1 : ¥70.77000 Bulk | Bulk | Active | 330 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.2 A @ 120 Hz | 1.716 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
602 In Stock | 1 : ¥121.51000 Bulk | Bulk | Active | 680 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.91 A @ 120 Hz | 2.7313 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
152 In Stock | 1 : ¥19.79000 Bulk | Bulk | Active | 820 µF | ±20% | 200 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.75 A @ 120 Hz | 2.625 A @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
121 In Stock | 1 : ¥27.09000 Bulk | Bulk | Active | 820 µF | ±20% | 180 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2 A @ 120 Hz | 3 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
199 In Stock | 1 : ¥27.58000 Bulk | Bulk | Active | 1000 µF | ±20% | 160 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.2 A @ 120 Hz | 3.3 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
202 In Stock | 1 : ¥28.00000 Bulk | Bulk | Active | 560 µF | ±20% | 160 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.4 A @ 120 Hz | 2.1 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
137 In Stock | 1 : ¥30.95000 Bulk | Bulk | Active | 680 µF | ±20% | 160 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.5 A @ 120 Hz | 2.25 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
463 In Stock | 1 : ¥31.28000 Bulk | Bulk | Active | 560 µF | ±20% | 200 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.48 A @ 120 Hz | 2.22 A @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
291 In Stock | 1 : ¥31.77000 Bulk | Bulk | Active | 560 µF | ±20% | 200 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.48 A @ 120 Hz | 2.22 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
128 In Stock | 1 : ¥31.77000 Bulk | Bulk | Active | 120 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 690 mA @ 120 Hz | 986.7 mA @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
245 In Stock | 1 : ¥32.02000 Bulk | Bulk | Active | 390 µF | ±20% | 250 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.2 A @ 120 Hz | 1.8 A @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
216 In Stock | 1 : ¥32.10000 Bulk | Bulk | Active | 680 µF | ±20% | 200 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.6 A @ 120 Hz | 2.4 A @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,395 In Stock | 1 : ¥33.82000 Bulk | Bulk | Active | 180 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 730 mA @ 120 Hz | 1.0439 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
247 In Stock | 1 : ¥35.22000 Bulk | Bulk | Active | 1000 µF | ±20% | 160 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.2 A @ 120 Hz | 3.3 A @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
156 In Stock | 1 : ¥35.30000 Bulk | Bulk | Active | 1200 µF | ±20% | 200 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.3 A @ 120 Hz | 3.45 A @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
469 In Stock | 1 : ¥36.45000 Bulk | Bulk | Active | 150 µF | ±20% | 420 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 820 mA @ 120 Hz | 1.1726 A @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
229 In Stock | 1 : ¥36.62000 Bulk | Bulk | Active | 100 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 640 mA @ 120 Hz | 915.2 mA @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
131 In Stock | 1 : ¥38.50000 Bulk | Bulk | Active | 330 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.15 A @ 120 Hz | 1.6445 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
109 In Stock | 1 : ¥41.38000 Bulk | Bulk | Active | 560 µF | ±20% | 250 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.4 A @ 120 Hz | 2.1 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In |