UCM1V911MNJ1MS | |
---|---|
DigiKey Part Number | UCM1V911MNJ1TR-ND - Tape & Reel (TR) UCM1V911MNJ1CT-ND - Cut Tape (CT) UCM1V911MNJ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1V911MNJ1MS |
Description | CAP ALUM 910UF 20% 35V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 910 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 710 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.42 A @ 100 kHz | |
Impedance | 58 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥12.20000 | ¥122.00 |
50 | ¥11.20800 | ¥560.40 |
100 | ¥9.29350 | ¥929.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥9.29350 | ¥1,858.70 |
400 | ¥8.40603 | ¥3,362.41 |
600 | ¥7.47202 | ¥4,483.21 |
1,000 | ¥6.53796 | ¥6,537.96 |
2,000 | ¥6.30452 | ¥12,609.04 |
5,000 | ¥6.07100 | ¥30,355.00 |
10,000 | ¥5.95425 | ¥59,542.50 |