EMZA630ARA911MMN0S | |
---|---|
DigiKey Part Number | 565-EMZA630ARA911MMN0STR-ND - Tape & Reel (TR) 565-EMZA630ARA911MMN0SCT-ND - Cut Tape (CT) 565-EMZA630ARA911MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA630ARA911MMN0S |
Description | CAP ALUM 910UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 1.176 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.96 A @ 100 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥11.64200 | ¥116.42 |
50 | ¥10.61860 | ¥530.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥8.69830 | ¥869.83 |
300 | ¥8.16767 | ¥2,450.30 |
500 | ¥6.94238 | ¥3,471.19 |
1,000 | ¥6.12566 | ¥6,125.66 |
2,500 | ¥5.71728 | ¥14,293.20 |
5,000 | ¥5.51308 | ¥27,565.40 |
10,000 | ¥5.30889 | ¥53,088.90 |