EGPD101ELL911MM40H | |
---|---|
DigiKey Part Number | 565-3830-ND |
Manufacturer | |
Manufacturer Product Number | EGPD101ELL911MM40H |
Description | CAP ALUM 910UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 910 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 26mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 26mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 3.168 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.28 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.11000 | ¥48.11 |
10 | ¥41.71400 | ¥417.14 |
50 | ¥37.43840 | ¥1,871.92 |
200 | ¥32.51740 | ¥6,503.48 |
600 | ¥29.41545 | ¥17,649.27 |
1,000 | ¥27.27625 | ¥27,276.25 |
2,600 | ¥26.74138 | ¥69,527.59 |