Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥120.55000 Bulk | Bulk | Active | 600 µF | ±20% | 450 V | 230mOhm @ 120Hz | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.34 A @ 120 Hz | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 2.461" (62.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥129.13000 Bulk | Bulk | Active | 650 µF | ±20% | 450 V | 220mOhm @ 120Hz | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.15 A @ 120 Hz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.870" (47.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥164.67000 Bulk | Bulk | Active | 910 µF | ±20% | 450 V | 160mOhm @ 120Hz | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.88 A @ 120 Hz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.461" (62.50mm) | - | Through Hole | Radial, Can - Snap-In |