Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,032 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | 390 µF | ±20% | 35 V | 140mOhm @ 100kHz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 560 mA @ 120 Hz | 1.12 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
2,168 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 2000 µF | ±20% | 16 V | 65mOhm @ 100kHz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.164 A @ 120 Hz | 1.94 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
2,843 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | 300 µF | ±20% | 50 V | 100mOhm @ 100kHz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 785 mA @ 120 Hz | 1.57 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
8,380 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | 680 µF | ±20% | 50 V | 50mOhm @ 100kHz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.29 A @ 120 Hz | 2.15 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
2,009 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | 180 µF | ±20% | 50 V | 140mOhm @ 100kHz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 448 mA @ 120 Hz | 1.12 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,919 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | 2400 µF | ±20% | 35 V | 29mOhm @ 100kHz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.34 A @ 120 Hz | 3.12 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
1,056 In Stock | 1 : ¥8.87000 Bulk | Bulk | Active | 3900 µF | ±20% | 25 V | 29mOhm @ 100kHz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.34 A @ 120 Hz | 3.12 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
839 In Stock | 1 : ¥9.11000 Bulk | Bulk | Active | 3000 µF | ±20% | 35 V | 37mOhm @ 100kHz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.025 A @ 120 Hz | 2.7 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,556 In Stock | 1 : ¥10.02000 Bulk | Bulk | Active | 2200 µF | ±20% | 35 V | 38mOhm @ 100kHz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.8975 A @ 120 Hz | 2.53 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,286 In Stock | 1 : ¥10.34000 Bulk | Bulk | Active | 1800 µF | ±20% | 35 V | 37mOhm @ 100kHz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.692 A @ 120 Hz | 2.82 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
1,401 In Stock | 1 : ¥10.84000 Bulk | Bulk | Active | 3300 µF | ±20% | 16 V | 50mOhm @ 100kHz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.6125 A @ 120 Hz | 2.15 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,269 In Stock | 1 : ¥12.81000 Bulk | Bulk | Active | 3300 µF | ±20% | 35 V | 31mOhm @ 100kHz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.43 A @ 120 Hz | 3.24 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
1,405 In Stock | 1 : ¥15.43000 Bulk | Bulk | Active | 10000 µF | ±20% | 16 V | 30mOhm @ 100kHz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.8475 A @ 120 Hz | 3.35 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
701 In Stock | 1 : ¥16.17000 Bulk | Bulk | Active | 5100 µF | ±20% | 35 V | 24mOhm @ 100kHz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 3.1535 A @ 120 Hz | 3.71 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
1,651 In Stock | 1 : ¥16.34000 Bulk | Bulk | Active | 8200 µF | ±20% | 25 V | 24mOhm @ 100kHz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 3.1535 A @ 120 Hz | 3.71 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
204 In Stock | 1 : ¥20.20000 Bulk | Bulk | Active | 2000 µF | ±20% | 50 V | 25mOhm @ 100kHz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.148 A @ 120 Hz | 3.58 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
362 In Stock | 1 : ¥22.49000 Bulk | Bulk | Active | 4300 µF | ±20% | 35 V | 30mOhm @ 100kHz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.5125 A @ 120 Hz | 3.35 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
2,050 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | 820 µF | ±20% | 35 V | 65mOhm @ 100kHz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.164 A @ 120 Hz | 1.94 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,868 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | 820 µF | ±20% | 25 V | 100mOhm @ 100kHz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 942 mA @ 120 Hz | 1.57 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
1,403 In Stock | 1 : ¥5.34000 Bulk | Bulk | Active | 1300 µF | ±20% | 25 V | 65mOhm @ 100kHz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.164 A @ 120 Hz | 1.94 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,944 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | 5600 µF | ±20% | 16 V | 29mOhm @ 100kHz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.652 A @ 120 Hz | 3.12 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
576 In Stock | 1 : ¥8.87000 Bulk | Bulk | Active | 5100 µF | ±20% | 25 V | 31mOhm @ 100kHz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.754 A @ 120 Hz | 3.24 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
3,627 In Stock | 1 : ¥10.51000 Bulk | Bulk | Active | 6200 µF | ±20% | 25 V | 25mOhm @ 100kHz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 3.043 A @ 120 Hz | 3.58 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
1,070 In Stock | 1 : ¥11.17000 Bulk | Bulk | Active | 6200 µF | ±20% | 25 V | 30mOhm @ 100kHz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.8475 A @ 120 Hz | 3.35 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
996 In Stock | 1 : ¥11.74000 Bulk | Bulk | Active | 3000 µF | ±20% | 25 V | 37mOhm @ 100kHz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.115 A @ 120 Hz | 2.82 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can |