EKYC160ELL562MK30S | |
---|---|
DigiKey Part Number | 565-EKYC160ELL562MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EKYC160ELL562MK30S |
Description | CAP ALUM 5600UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 29mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 29mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 2.652 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.12 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.14100 | ¥61.41 |
50 | ¥5.60560 | ¥280.28 |
100 | ¥4.59170 | ¥459.17 |
500 | ¥3.66502 | ¥1,832.51 |
1,000 | ¥3.23384 | ¥3,233.84 |
3,000 | ¥3.01825 | ¥9,054.75 |
5,000 | ¥2.91046 | ¥14,552.30 |