EGXF800ELL911ML35S | |
---|---|
DigiKey Part Number | 565-EGXF800ELL911ML35S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF800ELL911ML35S |
Description | CAP ALUM 910UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 910 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 31mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF800ELL911ML35S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 31mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 1.932 A @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥15.16400 | ¥151.64 |
50 | ¥13.93040 | ¥696.52 |
100 | ¥11.55040 | ¥1,155.04 |
500 | ¥9.28694 | ¥4,643.47 |
1,000 | ¥8.12606 | ¥8,126.06 |
2,500 | ¥7.83583 | ¥19,589.58 |
5,000 | ¥7.54563 | ¥37,728.15 |