B41789L8917Q001 | |
---|---|
DigiKey Part Number | 495-B41789L8917Q001-ND |
Manufacturer | |
Manufacturer Product Number | B41789L8917Q001 |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 69mOhm @ 100Hz 10000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 69mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ High Frequency | 6.9 A @ 10 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia x 1.535" L (18.00mm x 39.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 3 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.33000 | ¥50.33 |
10 | ¥43.62700 | ¥436.27 |
50 | ¥39.15580 | ¥1,957.79 |
200 | ¥34.00995 | ¥6,801.99 |
600 | ¥31.07617 | ¥18,645.70 |