EGXF630ELL911MU30S | |
---|---|
DigiKey Part Number | 565-EGXF630ELL911MU30S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF630ELL911MU30S |
Description | CAP ALUM 910UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 910 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 42mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 42mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 1.62 A @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥11.67400 | ¥116.74 |
50 | ¥10.64980 | ¥532.49 |
100 | ¥8.72460 | ¥872.46 |
500 | ¥6.96356 | ¥3,481.78 |
1,000 | ¥6.14430 | ¥6,144.30 |
2,500 | ¥5.73468 | ¥14,336.70 |
5,000 | ¥5.52986 | ¥27,649.30 |