19440031640 | |
---|---|
DigiKey Part Number | 1195-3193-ND |
Manufacturer | |
Manufacturer Product Number | 19440031640 |
Description | CONN HOOD SIDE SZ3A M20 IP67 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 3A IP67 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19440031640 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 1.063" L x 1.063" W x 2.130" H (27.00mm x 27.00mm x 54.10mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Housing Material | Stainless Steel | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥776.42000 | ¥776.42 |
10 | ¥712.45300 | ¥7,124.53 |
25 | ¥685.05200 | ¥17,126.30 |
50 | ¥662.21760 | ¥33,110.88 |
100 | ¥625.68100 | ¥62,568.10 |