19440031250 | |
---|---|
DigiKey Part Number | 1195-3190-ND |
Manufacturer | |
Manufacturer Product Number | 19440031250 |
Description | CONN BASE SIDE SZ3A M20 IP67 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry M20 3A IP67 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19440031250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 2.268" L x 1.575" W x 0.949" H (57.60mm x 40.00mm x 24.10mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Housing Material | Stainless Steel | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥695.23000 | ¥695.23 |
10 | ¥637.98200 | ¥6,379.82 |
25 | ¥613.44440 | ¥15,336.11 |
50 | ¥592.99560 | ¥29,649.78 |
100 | ¥560.27780 | ¥56,027.78 |