910 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,599 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 36 nH | ±2% | 910 mA | - | Unshielded | 200mOhm Max | 37 @ 250MHz | 3GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
2,319 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.70018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.7 nH | ±5% | 910 mA | - | Unshielded | 30mOhm Max | 80 @ 1.5GHz | 15GHz | - | -55°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2015 Metric) | 0805 | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
7,005 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥1.06810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 6.8 µH | ±20% | 910 mA | 870mA | Shielded | 468mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
2,041 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 910 mA | - | Unshielded | 280mOhm Max | 20 @ 796kHz | 3.7MHz | - | -55°C ~ 105°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
7,502 In Stock | 1 : ¥11.49000 Cut Tape (CT) 1,000 : ¥7.44629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 150 µH | ±20% | 910 mA | 1.25A | Shielded | 478mOhm | - | 5.31MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 8040 | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.165" (4.20mm) | |||
18,773 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,500 : ¥0.67793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 910 mA | 900mA | Shielded | 241mOhm | - | - | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
922 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 910 mA | 530mA | Unshielded | 240mOhm Max | - | 7.6MHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Axial | - | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - | |||
733 In Stock | 1 : ¥20.52000 Cut Tape (CT) 500 : ¥10.95862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 150 nH | ±10% | 910 mA | - | Unshielded | 250mOhm Max | 30 @ 25MHz | 450MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
5,736 In Stock | 1 : ¥1.40000 Cut Tape (CT) 4,000 : ¥0.61574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 37 nH | ±2% | 910 mA | - | Unshielded | 200mOhm Max | 37 @ 250MHz | 3GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
3,740 In Stock | 1 : ¥1.89000 Cut Tape (CT) 4,000 : ¥0.74414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 36 nH | ±5% | 910 mA | - | Unshielded | 200mOhm Max | 37 @ 250MHz | 3GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
3,858 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.04224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 910 mA | 1A | Shielded | 248mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
3,740 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥1.07752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 910 mA | 900mA | Shielded | 241mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
3,124 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.01255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±20% | 910 mA | 1.04A | Shielded | 490mOhm | 10 @ 1MHz | 6.5MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
3,900 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 37 nH | ±2% | 910 mA | - | Unshielded | 200mOhm Max | 37 @ 250MHz | 3GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
2,478 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,500 : ¥0.67793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 4.7 µH | ±20% | 910 mA | 900mA | Shielded | 241mOhm | - | - | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
1,454 In Stock | 1 : ¥5.91000 Cut Tape (CT) 2,000 : ¥2.70595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 68 µH | ±20% | 910 mA | 820mA | Shielded | 660mOhm | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
2,704 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.44701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 910 mA | 850mA | Shielded | 168mOhm Max | - | 27MHz | AEC-Q200 | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 (3030 Metric) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
1,995 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.78592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 910 mA | 1A | Shielded | 248mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
655 In Stock | 1 : ¥20.61000 Cut Tape (CT) 2,000 : ¥10.01679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 220 µH | ±20% | 910 mA | 620mA | Shielded | 550mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.303" L x 0.287" W (7.70mm x 7.30mm) | 0.189" (4.80mm) | |||
905 In Stock | 1 : ¥7.22000 Cut Tape (CT) 1,100 : ¥2.77081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±20% | 910 mA | 1.11A | Shielded | 345mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.171" (4.35mm) | |||
252 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,000 : ¥0.81179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 36 nH | ±2% | 910 mA | - | Unshielded | 200mOhm Max | 37 @ 250MHz | 3GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
533 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,000 : ¥1.33114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 910 mA | 630mA | Shielded | 617mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.047" (1.20mm) | |||
615 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,000 : ¥4.62688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±20% | 910 mA | - | Shielded | 230mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
46 In Stock | 1 : ¥14.29000 Tray | Tray | Active | Wirewound | - | 1 mH | ±10% | 910 mA | - | Unshielded | 887mOhm Max | 96 @ 30kHz | 800kHz | - | -40°C ~ 85°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.661" Dia (16.80mm) | 0.839" (21.30mm) | |||
0 In Stock Check Lead Time | 1 : ¥12.89000 Box | Box | Active | Wirewound | - | 680 µH | ±10% | 910 mA | - | Unshielded | 548mOhm Max | - | - | - | -40°C ~ 95°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.472" Dia (12.00mm) | 0.827" (21.00mm) |