SRN8040TA-181M | |
---|---|
DigiKey Part Number | SRN8040TA-181MTR-ND - Tape & Reel (TR) SRN8040TA-181MCT-ND - Cut Tape (CT) SRN8040TA-181MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040TA-181M |
Description | FIXED IND 180UH 910MA 490MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Drum Core, Wirewound Inductor 910 mA 490mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN8040TA-181M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 180 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.04A | |
Shielding | Shielded | |
DC Resistance (DCR) | 490mOhm | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.10600 | ¥51.06 |
25 | ¥4.68280 | ¥117.07 |
50 | ¥4.25740 | ¥212.87 |
100 | ¥3.78950 | ¥378.95 |
250 | ¥3.57640 | ¥894.10 |
500 | ¥3.06560 | ¥1,532.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.01248 | ¥2,012.48 |