![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
SRN8040TA
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SRN8040TA-331M FIXED IND 330UH 700MA 850MOHM SM | FIXED IND 330UH 700MA 850MOHM SM | 2,779 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN8040TA-100M FIXED IND 10UH 4.6A 33 MOHM SMD | FIXED IND 10UH 4.6A 33 MOHM SMD | 1,208 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN8040TA-220M FIXED IND 22UH 2.9A 73 MOHM SMD | FIXED IND 22UH 2.9A 73 MOHM SMD | 46,137 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN8040TA-4R7M FIXED IND 4.7UH 5.8A 19.5MOHM SM | FIXED IND 4.7UH 5.8A 19.5MOHM SM | 45,381 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN8040TA-101M FIXED IND 100UH 1.2A 300MOHM SMD | FIXED IND 100UH 1.2A 300MOHM SMD | 27,148 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN8040TA-121M FIXED IND 120UH 1.1A 350MOHM SMD | FIXED IND 120UH 1.1A 350MOHM SMD | 11,617 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN8040TA-820M FIXED IND 82UH 1.4A 230 MOHM SMD | FIXED IND 82UH 1.4A 230 MOHM SMD | 10,460 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN8040TA-150M FIXED IND 15UH 3.6A 50 MOHM SMD | FIXED IND 15UH 3.6A 50 MOHM SMD | 8,762 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN8040TA-470M FIXED IND 47UH 2A 135 MOHM SMD | FIXED IND 47UH 2A 135 MOHM SMD | 7,002 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN8040TA-680M FIXED IND 68UH 1.65A 205MOHM SMD | FIXED IND 68UH 1.65A 205MOHM SMD | 5,175 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN8040TA-6R8M FIXED IND 6.8UH 5.1A 25 MOHM SMD | FIXED IND 6.8UH 5.1A 25 MOHM SMD | 5,041 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN8040TA-330M FIXED IND 33UH 2.3A 100 MOHM SMD | FIXED IND 33UH 2.3A 100 MOHM SMD | 4,642 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN8040TA-151M FIXED IND 150UH 980MA 410MOHM SM | FIXED IND 150UH 980MA 410MOHM SM | 4,313 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN8040TA-221M FIXED IND 220UH 850MA 610MOHM SM | FIXED IND 220UH 850MA 610MOHM SM | 3,179 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN8040TA-5R6M FIXED IND 5.6UH 5.4A 22 MOHM SMD | FIXED IND 5.6UH 5.4A 22 MOHM SMD | 2,730 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |