Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,779 In Stock | 1 : ¥5.83000 Cut Tape (CT) 1,000 : ¥2.72679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 700 mA | 750mA | Shielded | 850mOhm | 10 @ 1MHz | 5MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
1,208 In Stock | 1 : ¥5.83000 Cut Tape (CT) 1,000 : ¥2.72679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 4.6 A | 5A | Shielded | 33mOhm | 15 @ 1MHz | 25MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
46,137 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.72498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 2.9 A | 3.1A | Shielded | 73mOhm | 12 @ 1MHz | 18MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
45,381 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.72498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 5.8 A | 6.7A | Shielded | 19.5mOhm | 15 @ 1MHz | 38MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
27,148 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.72498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 1.2 A | 1.45A | Shielded | 300mOhm | 10 @ 1MHz | 8MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
11,617 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.72498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±20% | 1.1 A | 1.3A | Shielded | 350mOhm | 10 @ 1MHz | 7.5MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
10,460 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.72498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±20% | 1.4 A | 1.6A | Shielded | 230mOhm | 12 @ 1MHz | 8.5MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
8,762 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.72498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 3.6 A | 4A | Shielded | 50mOhm | 12 @ 1MHz | 20MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
7,002 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.72498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 2 A | 2.2A | Shielded | 135mOhm | 12 @ 1MHz | 12MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
5,175 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.72498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 1.65 A | 1.75A | Shielded | 205mOhm | 12 @ 1MHz | 9.5MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
5,041 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.72498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 5.1 A | 5.6A | Shielded | 25mOhm | 15 @ 1MHz | 29MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
4,642 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.72498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 2.3 A | 2.6A | Shielded | 100mOhm | 12 @ 1MHz | 15MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
4,313 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.72498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 980 mA | 1.2A | Shielded | 410mOhm | 10 @ 1MHz | 7MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
3,179 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.72498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 850 mA | 990mA | Shielded | 610mOhm | 10 @ 1MHz | 5.5MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
2,730 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.72498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±20% | 5.4 A | 6.2A | Shielded | 22mOhm | 15 @ 1MHz | 33MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
2,403 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.72498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 7.4 A | 9.8A | Shielded | 11.5mOhm | 15 @ 1MHz | 57MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
7,474 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,000 : ¥2.10779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±20% | 1.75 A | 1.9A | Shielded | 160mOhm | 12 @ 1MHz | 10.5MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
3,099 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.01248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±20% | 910 mA | 1.04A | Shielded | 490mOhm | 10 @ 1MHz | 6.5MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
450 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.72498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 6.6 A | 8A | Shielded | 15mOhm | 15 @ 1MHz | 48MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
1,729 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.72498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 8 A | 11.5A | Shielded | 10mOhm | 15 @ 1MHz | 66MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
1,198 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.10779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 8.5 A | 13.8A | Shielded | 8.2mOhm | 15 @ 1MHz | 85MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
1,178 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.72498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 500 nH | ±30% | 12 A | 17A | Shielded | 5.5mOhm | 20 @ 1MHz | 165MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
990 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.72498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.4 µH | ±30% | 8.2 A | 11.8A | Shielded | 10mOhm | 15 @ 1MHz | 78MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) |