SRN8040TA-560M | |
---|---|
DigiKey Part Number | SRN8040TA-560MTR-ND - Tape & Reel (TR) SRN8040TA-560MCT-ND - Cut Tape (CT) SRN8040TA-560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040TA-560M |
Description | FIXED IND 56UH 1.75A 160MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 1.75 A 160mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN8040TA-560M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 56 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm | |
Q @ Freq | 12 @ 1MHz | |
Frequency - Self Resonant | 10.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.59600 | ¥35.96 |
25 | ¥3.29360 | ¥82.34 |
50 | ¥2.99320 | ¥149.66 |
100 | ¥2.66410 | ¥266.41 |
250 | ¥2.51416 | ¥628.54 |
500 | ¥2.15508 | ¥1,077.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.10787 | ¥2,107.87 |