SRN8040TA-3R3Y | |
---|---|
DigiKey Part Number | SRN8040TA-3R3YTR-ND - Tape & Reel (TR) SRN8040TA-3R3YCT-ND - Cut Tape (CT) SRN8040TA-3R3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040TA-3R3Y |
Description | FIXED IND 3.3UH 6.6A 15 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 6.6 A 15mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN8040TA-3R3Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 48MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.10600 | ¥51.06 |
25 | ¥4.68280 | ¥117.07 |
50 | ¥4.25760 | ¥212.88 |
100 | ¥3.78960 | ¥378.96 |
250 | ¥3.57652 | ¥894.13 |
500 | ¥3.06570 | ¥1,532.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.72508 | ¥2,725.08 |
3,000 | ¥2.63989 | ¥7,919.67 |
5,000 | ¥2.55473 | ¥12,773.65 |
10,000 | ¥2.46958 | ¥24,695.80 |
25,000 | ¥2.38442 | ¥59,610.50 |