VLS5030EX-680M-D | |
---|---|
DigiKey Part Number | 445-VLS5030EX-680M-DTR-ND - Tape & Reel (TR) 445-VLS5030EX-680M-DCT-ND - Cut Tape (CT) 445-VLS5030EX-680M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5030EX-680M-D |
Description | INDUCTORS FOR POWER CIRCUITS, AU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 910 mA 660mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5030EX-680M-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 820mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 660mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.07400 | ¥50.74 |
25 | ¥4.65000 | ¥116.25 |
50 | ¥4.22800 | ¥211.40 |
100 | ¥3.76340 | ¥376.34 |
250 | ¥3.55156 | ¥887.89 |
500 | ¥3.04420 | ¥1,522.10 |
1,000 | ¥2.70595 | ¥2,705.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.70595 | ¥5,411.90 |
4,000 | ¥2.62139 | ¥10,485.56 |
6,000 | ¥2.53683 | ¥15,220.98 |
10,000 | ¥2.45227 | ¥24,522.70 |