Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,962 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 mH | ±10% | 20 mA | - | Unshielded | 235Ohm Max | 20 @ 25.2kHz | 100kHz | - | -55°C ~ 105°C | 25.2 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
239 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 290 mA | - | Unshielded | 2.9Ohm Max | 50 @ 252kHz | 1.3MHz | - | -55°C ~ 105°C | 252 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
20,116 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±10% | 10 A | - | Unshielded | 13mOhm Max | 20 @ 7.96MHz | 150MHz | - | -55°C ~ 105°C | 7.96 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
11,200 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 1.4 A | - | Unshielded | 160mOhm Max | 30 @ 2.52MHz | 6.5MHz | - | -55°C ~ 105°C | 2.52 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
7,533 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±10% | 5.5 A | - | Unshielded | 25mOhm Max | 20 @ 7.96MHz | 79MHz | - | -55°C ~ 105°C | 7.96 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
3,736 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 3 A | - | Unshielded | 45mOhm Max | 50 @ 2.52MHz | 14MHz | - | -55°C ~ 105°C | 2.52 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
3,352 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 540 mA | - | Unshielded | 850mOhm Max | 20 @ 796kHz | 2.3MHz | - | -55°C ~ 105°C | 796 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
2,518 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 460 mA | - | Unshielded | 1.1Ohm Max | 20 @ 796kHz | 1.9MHz | - | -55°C ~ 105°C | 796 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
2,384 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 640 mA | - | Unshielded | 650mOhm Max | 20 @ 796kHz | 2.7MHz | - | -55°C ~ 105°C | 796 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
1,566 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 910 mA | - | Unshielded | 280mOhm Max | 20 @ 796kHz | 3.7MHz | - | -55°C ~ 105°C | 796 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
997 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 82 mH | ±10% | 20 mA | - | Unshielded | 212Ohm Max | 20 @ 79.6kHz | 100kHz | - | -55°C ~ 105°C | 79.6 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
890 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 2 A | - | Unshielded | 70mOhm Max | 40 @ 2.52MHz | 9.2MHz | - | -55°C ~ 105°C | 2.52 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
612 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 50 mA | - | Unshielded | 25Ohm Max | 40 @ 79.6kHz | 300kHz | - | -55°C ~ 105°C | 79.6 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
1,992 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 4.7 mH | ±10% | 50 mA | - | Unshielded | 16Ohm Max | 20 @ 252kHz | 500kHz | - | -55°C ~ 105°C | 252 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
1,016 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 47 mH | ±10% | 30 mA | - | Unshielded | 99Ohm Max | 20 @ 79.6kHz | 100kHz | - | -55°C ~ 105°C | 79.6 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
8,855 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±10% | 4.3 A | - | Unshielded | 30mOhm Max | 20 @ 7.96MHz | 51MHz | - | -55°C ~ 105°C | 7.96 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
7,983 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±10% | 2.2 A | - | Unshielded | 61mOhm Max | 40 @ 2.52MHz | 11MHz | - | -55°C ~ 105°C | 2.52 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
3,509 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±10% | 6.5 A | - | Unshielded | 21mOhm Max | 20 @ 7.96MHz | 100MHz | - | -55°C ~ 105°C | 7.96 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
2,956 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±10% | 1.1 A | - | Unshielded | 230mOhm Max | 30 @ 2.52MHz | 4.1MHz | - | -55°C ~ 105°C | 2.52 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
1,963 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 33 mH | ±10% | 30 mA | - | Unshielded | 70Ohm Max | 30 @ 79.6kHz | 100kHz | - | -55°C ~ 105°C | 79.6 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
1,516 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 750 mA | - | Unshielded | 370mOhm Max | 20 @ 796kHz | 3.2MHz | - | -55°C ~ 105°C | 796 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
1,483 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 560 µH | ±10% | 410 mA | - | Unshielded | 1.4Ohm Max | 20 @ 796kHz | 1.8MHz | - | -55°C ~ 105°C | 796 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
1,085 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±10% | 1.5 A | - | Unshielded | 100mOhm Max | 30 @ 2.52MHz | 6.9MHz | - | -55°C ~ 105°C | 2.52 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
1,000 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 2.2 mH | ±10% | 80 mA | - | Unshielded | 6.8Ohm Max | 20 @ 252kHz | 900kHz | - | -55°C ~ 105°C | 252 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
954 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±10% | 3.7 A | - | Unshielded | 35mOhm Max | 20 @ 7.96MHz | 29MHz | - | -55°C ~ 105°C | 7.96 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) |