RL622-100K-RC | |
---|---|
DigiKey Part Number | M9981-ND |
Manufacturer | |
Manufacturer Product Number | RL622-100K-RC |
Description | FIXED IND 10UH 3A 45 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 3 A 45mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RL622-100K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | 50 @ 2.52MHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.35600 | ¥73.56 |
25 | ¥6.68920 | ¥167.23 |
50 | ¥6.28840 | ¥314.42 |
100 | ¥5.21800 | ¥521.80 |
300 | ¥4.81623 | ¥1,444.87 |
500 | ¥4.54872 | ¥2,274.36 |
1,000 | ¥4.14736 | ¥4,147.36 |
2,500 | ¥4.01356 | ¥10,033.90 |