RL622-473K-RC | |
---|---|
DigiKey Part Number | M10025-ND |
Manufacturer | |
Manufacturer Product Number | RL622-473K-RC |
Description | FIXED IND 47MH 30MA 99 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 mH Unshielded Drum Core, Wirewound Inductor 30 mA 99Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RL622-473K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 99Ohm Max | |
Q @ Freq | 20 @ 79.6kHz | |
Frequency - Self Resonant | 100kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 79.6 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.17200 | ¥51.72 |
25 | ¥4.70240 | ¥117.56 |
50 | ¥4.42000 | ¥221.00 |
100 | ¥3.66800 | ¥366.80 |
300 | ¥3.38560 | ¥1,015.68 |
500 | ¥3.31156 | ¥1,655.78 |