LQW18AN36NJ8ZD | |
---|---|
DigiKey Part Number | 490-15681-2-ND - Tape & Reel (TR) 490-15681-1-ND - Cut Tape (CT) 490-15681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN36NJ8ZD |
Description | FIXED IND 36NH 910MA 0.2OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36 nH Unshielded Drum Core, Wirewound Inductor 910 mA 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN36NJ8ZD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 36 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 37 @ 250MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.51100 | ¥15.11 |
25 | ¥1.39560 | ¥34.89 |
50 | ¥1.27900 | ¥63.95 |
100 | ¥1.12800 | ¥112.80 |
250 | ¥1.09284 | ¥273.21 |
500 | ¥0.97660 | ¥488.30 |
1,000 | ¥0.79058 | ¥790.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.74411 | ¥2,976.44 |
8,000 | ¥0.72086 | ¥5,766.88 |
12,000 | ¥0.69760 | ¥8,371.20 |
28,000 | ¥0.67435 | ¥18,881.80 |
100,000 | ¥0.65110 | ¥65,110.00 |