![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
LQW18AN
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
LQW18ANR47J00D FIXED IND 470NH 75MA 7OHM SMD | FIXED IND 470NH 75MA 7OHM SMD | 238,727 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW18AN12NG00D FIXED IND 12NH 600MA 0.13OHM SMD | FIXED IND 12NH 600MA 0.13OHM SMD | 4,958 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW18AN3N6C00D FIXED IND 3.6NH 850MA 0.059OHM | FIXED IND 3.6NH 850MA 0.059OHM | 180,684 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW18AN75NG00D FIXED IND 75NH 270MA 0.56OHM SMD | FIXED IND 75NH 270MA 0.56OHM SMD | 37,520 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW18AN30NG00D FIXED IND 30NH 420MA 0.23OHM SMD | FIXED IND 30NH 420MA 0.23OHM SMD | 28,159 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW18ANR10J00D FIXED IND 100NH 220MA 0.68OHM SM | FIXED IND 100NH 220MA 0.68OHM SM | 46,911 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW18AN15NJ00D FIXED IND 15NH 600MA 0.13OHM SMD | FIXED IND 15NH 600MA 0.13OHM SMD | 36,149 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW18ANR12J00D FIXED IND 120NH 180MA 1.3OHM SMD | FIXED IND 120NH 180MA 1.3OHM SMD | 33,854 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW18AN4N7D00D FIXED IND 4.7NH 850MA 0.059OHM | FIXED IND 4.7NH 850MA 0.059OHM | 32,839 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW18AN18NJ00D FIXED IND 18NH 550MA 0.16OHM SMD | FIXED IND 18NH 550MA 0.16OHM SMD | 32,684 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW18ANR20J00D FIXED IND 200NH 120MA 2.4OHM SMD | FIXED IND 200NH 120MA 2.4OHM SMD | 31,273 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW18AN68NJ00D FIXED IND 68NH 340MA 0.38OHM SMD | FIXED IND 68NH 340MA 0.38OHM SMD | 28,227 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW18AN12NJ00D FIXED IND 12NH 600MA 0.13OHM SMD | FIXED IND 12NH 600MA 0.13OHM SMD | 27,230 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW18AN3N9D00D FIXED IND 3.9NH 850MA 0.059OHM | FIXED IND 3.9NH 850MA 0.059OHM | 27,124 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW18ANR27J00D FIXED IND 270NH 110MA 3.4OHM SMD | FIXED IND 270NH 110MA 3.4OHM SMD | 26,822 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |