LQW18ANR27J00D | |
---|---|
DigiKey Part Number | 490-1181-2-ND - Tape & Reel (TR) 490-1181-1-ND - Cut Tape (CT) 490-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ANR27J00D |
Description | FIXED IND 270NH 110MA 3.4OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 110 mA 3.4Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ANR27J00D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 270 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.4Ohm Max | |
Q @ Freq | 30 @ 100MHz | |
Frequency - Self Resonant | 960MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.00200 | ¥10.02 |
25 | ¥0.91960 | ¥22.99 |
50 | ¥0.81120 | ¥40.56 |
100 | ¥0.71010 | ¥71.01 |
250 | ¥0.67648 | ¥169.12 |
500 | ¥0.63594 | ¥317.97 |
1,000 | ¥0.48709 | ¥487.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.46002 | ¥1,840.08 |
8,000 | ¥0.43295 | ¥3,463.60 |
12,000 | ¥0.41943 | ¥5,033.16 |
28,000 | ¥0.40589 | ¥11,364.92 |
100,000 | ¥0.39236 | ¥39,236.00 |